Similar




GNR10ACZ | |
|---|---|
DigiKey Part Number | GNR10ACZ-ND |
Manufacturer | |
Manufacturer Product Number | GNR10ACZ |
Description | SSR RELAY SPST-NO 10A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 180 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR2260A20V | Sensata-Crydom | 10 | CC2260-ND | 73,89000 € | Similar |
| GNR20ACZH | Crouzet | 0 | 966-GNR20ACZH-ND | 110,19000 € | Similar |



