

DRC3P48D4112 | |
|---|---|
DigiKey Part Number | DRC3P48D4112-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48D4112 |
Description | 480V 7.6A 24VAC/DC 1NO+1NC ZC 2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 7.6 A 48 ~ 530V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48D4112 Models |
Category | Output Type AC, Zero Cross |
Manufacturer Sensata-Crydom | Load Current 7.6 A |
Series | Voltage - Input 18 ~ 30VAC/DC |
Packaging Bulk | Voltage - Load 48 ~ 530V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case Module |
Circuit 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,99100 € | 1.089,91 € |
| Unit Price without VAT: | 108,99100 € |
|---|---|
| Unit Price with VAT: | 131,87911 € |








