
RS1N110ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS1N110ATTB1TR-ND - Tape & Reel (TR) 846-RS1N110ATTB1CT-ND - Cut Tape (CT) 846-RS1N110ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1N110ATTB1 |
Description | PCH -80V -43A, HSOP8, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 11A (Ta), 43A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 11A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,79800 € | 17,98 € |
| 100 | 1,24300 € | 124,30 € |
| 500 | 1,00612 € | 503,06 € |
| 1.000 | 0,97266 € | 972,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84769 € | 2.119,23 € |
| 5.000 | 0,79686 € | 3.984,30 € |
| 7.500 | 0,79466 € | 5.959,95 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,35170 € |

