



D2425H | |
|---|---|
DigiKey Part Number | CC2680-ND |
Manufacturer | |
Manufacturer Product Number | D2425H |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2425H Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137010N | Crouzet | 12 | 966-84137010N-ND | 48,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,74000 € | 53,74 € |
| 10 | 51,18100 € | 511,81 € |
| 50 | 48,85240 € | 2.442,62 € |
| 100 | 47,42470 € | 4.742,47 € |
| Unit Price without VAT: | 53,74000 € |
|---|---|
| Unit Price with VAT: | 65,02540 € |

