



D24125G | |
|---|---|
DigiKey Part Number | D24125G-ND |
Manufacturer | |
Manufacturer Product Number | D24125G |
Description | SSR RELAY SPST-NO 125A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D24125G Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 125 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137180N | Crouzet | 9 | 966-84137180N-ND | 187,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,85000 € | 1.098,50 € |
| Unit Price without VAT: | 109,85000 € |
|---|---|
| Unit Price with VAT: | 132,91850 € |


