



CWU4825-10 | |
|---|---|
DigiKey Part Number | CC2093-ND |
Manufacturer | |
Manufacturer Product Number | CWU4825-10 |
Description | SSR RELAY SPST-NO 25A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWU4825-10 Models |
Category | Voltage - Input 20 ~ 280VAC, 20 ~ 48VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84138013N | Crouzet | 9 | 966-84138013N-ND | 81,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,92000 € | 77,92 € |
| 10 | 74,20500 € | 742,05 € |
| 50 | 70,83920 € | 3.541,96 € |
| 100 | 68,75730 € | 6.875,73 € |
| Unit Price without VAT: | 77,92000 € |
|---|---|
| Unit Price with VAT: | 94,28320 € |

