Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 10-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CTX240D3QR

DigiKey Part Number
CC1141-ND
Manufacturer
Manufacturer Product Number
CTX240D3QR
Description
SSR RELAY SPST-NO 2.5A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 10VDC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
2.5 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
10-SIP
Circuit
Approval Agency
CE
Output Type
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.