MFR Recommended




CMRD6065-10 | |
|---|---|
DigiKey Part Number | CMRD6065-10-ND |
Manufacturer | |
Manufacturer Product Number | CMRD6065-10 |
Description | SSR RELAY SPST-NO 65A 48-660V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CMRD6065-10 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 65 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR4560D60R | Sensata-Crydom | 4 | CC2594-ND | 136,65000 € | MFR Recommended |









