CKRD4810P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sensata-Crydom
In Stock: 102
Unit Price: 62,88000 €
Datasheet

Direct


Crouzet
In Stock: 11
Unit Price: 106,15000 €
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: 33,29500 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CKRD4810P

DigiKey Part Number
CKRD4810P-ND
Manufacturer
Manufacturer Product Number
CKRD4810P
Description
SSR RELAY SPST-NO 10A 48-530V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CKRD4810P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
48 V ~ 530 V
Series
Load Current
10 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, TUV, UR
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR2260D20USensata-Crydom102CC2264-ND62,88000 €MFR Recommended
GNR20DCZHCrouzet11966-GNR20DCZH-ND106,15000 €Direct
ASR-SV480D10ZW-LMAltran Magnetics, LLC02040-ASR-SV480D10ZW-LM-ND33,29500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes