Similar




CKRD2430P | |
|---|---|
DigiKey Part Number | CC2045-ND |
Manufacturer | |
Manufacturer Product Number | CKRD2430P |
Description | SSR RELAY SPST-NO 30A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CKRD2430P Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 30 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SV240D30ZW-LM | Altran Magnetics, LLC | 2 | 2040-ASR-SV240D30ZW-LM-ND | 36,43000 € | Similar |
| GNR30DCZH | Crouzet | 8 | 966-GNR30DCZH-ND | 114,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,72000 € | 87,72 € |
| 10 | 83,54500 € | 835,45 € |
| 50 | 79,73780 € | 3.986,89 € |
| 100 | 77,40080 € | 7.740,08 € |
| Unit Price without VAT: | 87,72000 € |
|---|---|
| Unit Price with VAT: | 106,14120 € |










