C4IACA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 11
Unit Price: 16,99000 €
Datasheet
AC Input Module Output Module 25mA 4.5 ~ 30VDC Output 240VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Input Module Output Module 25mA 4.5 ~ 30VDC Output 240VAC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

C4IACA

DigiKey Part Number
646-1049-ND
Manufacturer
Manufacturer Product Number
C4IACA
Description
AC INPUT MODULE 240V
Customer Reference
Detailed Description
AC Input Module Output Module 25mA 4.5 ~ 30VDC Output 240VAC Supply
Datasheet
 Datasheet
EDA/CAD Models
C4IACA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Input Module
Color
Yellow
Style
C4
Voltage - Input
240VAC
Current - Input
5 mA
Voltage - Output
4.5 ~ 30VDC
Current - Output
25mA
Turn On Time
20ms
Turn Off Time
20ms
Features
Hold Down Screw, Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes