



A2450H-B | |
|---|---|
DigiKey Part Number | CC2184-ND |
Manufacturer | |
Manufacturer Product Number | A2450H-B |
Description | SSR RELAY SPST-NC 50A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A2450H-B Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 69,62400 € | 1.392,48 € |
| Unit Price without VAT: | 69,62400 € |
|---|---|
| Unit Price with VAT: | 84,24504 € |

