



A2450-10 | |
|---|---|
DigiKey Part Number | CC1963-ND |
Manufacturer | |
Manufacturer Product Number | A2450-10 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A2450-10 Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UL |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137321N | Crouzet | 4 | 966-84137321N-ND | 86,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,42000 € | 63,42 € |
| 10 | 60,41100 € | 604,11 € |
| 50 | 57,66580 € | 2.883,29 € |
| 100 | 55,96620 € | 5.596,62 € |
| Unit Price without VAT: | 63,42000 € |
|---|---|
| Unit Price with VAT: | 76,73820 € |











