



84140801H | |
|---|---|
DigiKey Part Number | CC2633-ND |
Manufacturer | |
Manufacturer Product Number | 84140801H |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84140801H Models |
Category | Voltage - Input 4 ~ 15VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84140631N | Crouzet | 4 | 966-84140631N-ND | 101,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,52100 € | 1.075,21 € |
| Unit Price without VAT: | 107,52100 € |
|---|---|
| Unit Price with VAT: | 130,10041 € |


