


R11-2-3.00A-R189CV-V | |
|---|---|
DigiKey Part Number | R11-2-3.00A-R189CV-V-ND |
Manufacturer | |
Manufacturer Product Number | R11-2-3.00A-R189CV-V |
Description | CIR BRKR MAG-HYDR 3A ROCKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Sensata-Airpax | Actuator Type Rocker |
Series | Number of Poles 1 |
Packaging Bulk | Illumination Green |
Part Status Active | Illumination Voltage (Nominal) 16V |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 42,01667 € | 126,05 € |
| Unit Price without VAT: | 42,01667 € |
|---|---|
| Unit Price with VAT: | 50,84017 € |

