
UCLAMP5041Z2CTKT | |
|---|---|
DigiKey Part Number | 600-UCLAMP5041Z2CTKTTR-ND - Tape & Reel (TR) 600-UCLAMP5041Z2CTKTCT-ND - Cut Tape (CT) 600-UCLAMP5041Z2CTKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP5041Z2CTKT |
Description | TVS DIODE 5VWM DFN04022 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0402-2 |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 11.8pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 01005 (0402 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,07932 € | 39,66 € |
| 1.000 | 0,07022 € | 70,22 € |
| 2.000 | 0,06253 € | 125,06 € |
| 5.000 | 0,05420 € | 271,00 € |
| 10.000 | 0,04904 € | 490,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04469 € | 893,80 € |
| 40.000 | 0,04104 € | 1.641,60 € |
| 60.000 | 0,03917 € | 2.350,20 € |
| 100.000 | 0,03708 € | 3.708,00 € |
| 140.000 | 0,03584 € | 5.017,60 € |
| 200.000 | 0,03464 € | 6.928,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |



