
UCLAMP3341ZATFT | |
|---|---|
DigiKey Part Number | 600-UCLAMP3341ZATFTTR-ND - Tape & Reel (TR) 600-UCLAMP3341ZATFTCT-ND - Cut Tape (CT) 600-UCLAMP3341ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3341ZATFT |
Description | TVS DIODE 3.3VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 9.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 3.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,09656 € | 48,28 € |
| 1.000 | 0,08573 € | 85,73 € |
| 2.000 | 0,07660 € | 153,20 € |
| 5.000 | 0,06669 € | 333,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05743 € | 861,45 € |
| 30.000 | 0,05277 € | 1.583,10 € |
| 45.000 | 0,05040 € | 2.268,00 € |
| 75.000 | 0,04773 € | 3.579,75 € |
| 105.000 | 0,04615 € | 4.845,75 € |
| 150.000 | 0,04461 € | 6.691,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |







