7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP3311Z.TVT

DigiKey Part Number
UCLAMP3311Z.TVT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCLAMP3311Z.TVT
Description
TVS DIODE 3.3VWM SLP0603P2X3
Customer Reference
Detailed Description
7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
30W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
6pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
3.65V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
7.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types