


V15PM63-M3/I | |
|---|---|
DigiKey Part Number | 112-V15PM63-M3/ITR-ND - Tape & Reel (TR) 112-V15PM63-M3/ICT-ND - Cut Tape (CT) 112-V15PM63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PM63-M3/I |
Description | DIODE SCHOTTKY 60V 4.6A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 35 µA @ 60 V |
Mfr | Capacitance @ Vr, F 2700pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 4.6A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 15 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85300 € | 8,53 € |
| 100 | 0,56730 € | 56,73 € |
| 500 | 0,44452 € | 222,26 € |
| 1.000 | 0,40498 € | 404,98 € |
| 2.000 | 0,37172 € | 743,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,32685 € | 2.124,52 € |
| 13.000 | 0,30604 € | 3.978,52 € |
| 19.500 | 0,29544 € | 5.761,08 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

