Similar

TCLAMP1272S.TCT | |
|---|---|
DigiKey Part Number | TCLAMP1272S.TCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCLAMP1272S.TCT |
Description | TVS DIODE 12VWM 30VC SOT23-6 |
Customer Reference | |
Detailed Description | 30V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCLAMP1282S.TCT | Semtech Corporation | 2.930 | 600-TCLAMP1282S.TCT-ND | 3,26000 € | Similar |


