
SX1280DVK1ZHPTELEC | |
|---|---|
DigiKey Part Number | SX1280DVK1ZHPTELEC-ND |
Manufacturer | |
Manufacturer Product Number | SX1280DVK1ZHPTELEC |
Description | EVAL BOARD FOR SX1280 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SX1280 - Transceiver; LoRa® 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1280 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.402,43000 € | 1.402,43 € |
| Unit Price without VAT: | 1.402,43000 € |
|---|---|
| Unit Price with VAT: | 1.696,94030 € |



