25V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRDA12-4.TBT

DigiKey Part Number
SRDA12-4.TBTTR-ND - Tape & Reel (TR)
SRDA12-4.TBTCT-ND - Cut Tape (CT)
SRDA12-4.TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRDA12-4.TBT
Description
TVS DIODE 12VWM 25VC 8-SO
Customer Reference
Detailed Description
25V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,30300 €23,03 €
1001,62080 €162,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,43376 €716,88 €
1.0001,19408 €1.194,08 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,23500 €