Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC561ULTRT

DigiKey Part Number
SC561ULTRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC561ULTRT
Description
IC REG LIN 2.85V/3.1V 8-MLPQ-UT
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V, 3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA, 0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
85 µA
PSRR
65dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MLPQ-UT (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.