SC431CSK-1TRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.966
Unit Price: 1,03000 €
Datasheet

Similar


onsemi
In Stock: 4.184
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 371
Unit Price: 0,22000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 30 V V ±1% 130 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC431CSK-1TRT

DigiKey Part Number
SC431CSK-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC431CSK-1TRT
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 30 VV ±1% 130 µA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
130 µA
Manufacturer
Semtech Corporation
Tolerance
±1%
Packaging
Tape & Reel (TR)
Current - Cathode
150 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM431BIM3/NOPBTexas Instruments4.966LM431BIM3/NOPBCT-ND1,03000 €Similar
NCP431AISNT1Gonsemi4.184NCP431AISNT1GOSCT-ND0,29000 €Similar
TL431AMFDT,215Nexperia USA Inc.3711727-1982-1-ND0,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes