
SC2738IMSTRT | |
|---|---|
DigiKey Part Number | SC2738IMSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2738IMSTRT |
Description | IC LNR REG CTRLR 2OUT 10MSOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 2 Output 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Adjustable | |
Number of Outputs | 2 | |
Current - Supply | 900µA | |
Voltage - Input | 4.5V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |

