
SC189ASKTRT | |
|---|---|
DigiKey Part Number | SC189ASKTR-ND - Tape & Reel (TR) SC189ASKCT-ND - Cut Tape (CT) SC189ASKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189ASKTRT |
Description | IC REG BUCK 1V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SC189ASKTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43280 € | 10,82 € |
| 100 | 0,37940 € | 37,94 € |
| 250 | 0,35388 € | 88,47 € |
| 500 | 0,33854 € | 169,27 € |
| 1.000 | 0,32589 € | 325,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31027 € | 930,81 € |
| 6.000 | 0,30263 € | 1.815,78 € |
| 9.000 | 0,29880 € | 2.689,20 € |
| 15.000 | 0,29456 € | 4.418,40 € |
| 21.000 | 0,29208 € | 6.133,68 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |







