
SC174MLTRT | |
|---|---|
DigiKey Part Number | SC174MLTR-ND - Tape & Reel (TR) SC174MLCT-ND - Cut Tape (CT) SC174MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC174MLTRT |
Description | IC REG BUCK ADJ 4A 10MLPD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.23V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MLPD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,52960 € | 38,24 € |
| 100 | 1,37090 € | 137,09 € |
| 250 | 1,29536 € | 323,84 € |
| 500 | 1,26404 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16606 € | 3.498,18 € |
| 6.000 | 1,14341 € | 6.860,46 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |

