Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC, EDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC, EDP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SC1592ISTRT

DigiKey Part Number
SC1592ISTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC1592ISTRT
Description
IC REG LINEAR POS ADJ 3A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC, EDP
Datasheet
 Datasheet
EDA/CAD Models
SC1592ISTRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
24 mA
Part Status
Obsolete
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
8-SOIC, EDP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.52V @ 3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.