



RCLAMP0544M.TBT | |
|---|---|
DigiKey Part Number | RCLAMP0544MTR-ND - Tape & Reel (TR) RCLAMP0544MCT-ND - Cut Tape (CT) RCLAMP0544MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0544M.TBT |
Description | TVS DIODE 5VWM 20VC 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 125W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.7pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3003-04ATG | Littelfuse Inc. | 532 | F3303CT-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28500 € | 12,85 € |
| 100 | 0,87250 € | 87,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69574 € | 347,87 € |
| 1.000 | 0,63889 € | 638,89 € |
| 1.500 | 0,60992 € | 914,88 € |
| 2.500 | 0,57738 € | 1.443,45 € |
| 3.500 | 0,55811 € | 1.953,38 € |
| 5.000 | 0,53938 € | 2.696,90 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |










