



RCLAMP0531T.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0531TTCTTR-ND - Tape & Reel (TR) RCLAMP0531TTCTCT-ND - Cut Tape (CT) RCLAMP0531TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0531T.TCT |
Description | TVS DIODE 5VWM 20VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,49350 € | 49,35 € |
| 500 | 0,38452 € | 192,26 € |
| 1.000 | 0,34944 € | 349,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30485 € | 914,55 € |
| 6.000 | 0,28241 € | 1.694,46 € |
| 9.000 | 0,27098 € | 2.438,82 € |
| 15.000 | 0,25814 € | 3.872,10 € |
| 21.000 | 0,25054 € | 5.261,34 € |
| 30.000 | 0,24435 € | 7.330,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |











