
1N5553C.TR | |
|---|---|
DigiKey Part Number | 1N5553C.TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5553C.TR |
Description | DIODE STANDARD 800V 5A AXIAL |
Customer Reference | |
Detailed Description | Diode 800 V 5A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 92pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM 1ZV | Sanken Electric USA Inc. | 0 | EM1ZV-ND | 0,26477 € | Similar |
| EM 1ZV0 | Sanken Electric USA Inc. | 0 | EM1ZV0-ND | 0,26477 € | Similar |
| EM 1ZV1 | Sanken Electric USA Inc. | 0 | EM1ZV1TB-ND | 0,26477 € | Similar |
| EM01 | Sanken Electric USA Inc. | 0 | EM01-ND | 0,28854 € | Similar |
| EM01Z | Sanken Electric USA Inc. | 0 | EM01Z-ND | 0,28854 € | Similar |


