
GSXD120A012S1-D3 | |
|---|---|
DigiKey Part Number | 1560-1102-5-ND |
Manufacturer | |
Manufacturer Product Number | GSXD120A012S1-D3 |
Description | DIODE MOD SCHOT 120V 120A SOT227 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 120 V 120A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 120 A |
Manufacturer SemiQ | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 3 mA @ 120 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 120A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 28,59815 € | 1.858,88 € |
| Unit Price without VAT: | 28,59815 € |
|---|---|
| Unit Price with VAT: | 34,60376 € |

