
SCCT 80/80 800/5 A VA 2.5 CL 0.5 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT80/80800/5AVA2.5CL0.5-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 80/80 800/5 A VA 2.5 CL 0.5 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 800:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,32000 € | 53,32 € |
| 10 | 47,93700 € | 479,37 € |
| 25 | 46,50280 € | 1.162,57 € |
| 50 | 45,61160 € | 2.280,58 € |
| 100 | 44,85850 € | 4.485,85 € |
| Unit Price without VAT: | 53,32000 € |
|---|---|
| Unit Price with VAT: | 64,51720 € |

