
SCCT 120/80 500/5A VA 2.5 CL 0.5 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT120/80500/5AVA2.5CL0.5-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 120/80 500/5A VA 2.5 CL 0.5 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 500:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.953" (202.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,72000 € | 76,72 € |
| 10 | 68,94200 € | 689,42 € |
| 25 | 66,04960 € | 1.651,24 € |
| 50 | 63,93660 € | 3.196,83 € |
| 100 | 61,88730 € | 6.188,73 € |
| Unit Price without VAT: | 76,72000 € |
|---|---|
| Unit Price with VAT: | 92,83120 € |

