


321020003 | |
|---|---|
DigiKey Part Number | 321020003-ND |
Manufacturer | |
Manufacturer Product Number | 321020003 |
Description | CBL HDMI-A M - MCR HDMI-D M 1.5M |
Customer Reference | |
Detailed Description | Cable Assembly 4.9' (1.50m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 4.9' (1.50m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface | |
Base Product Number |

