
114110168 | |
|---|---|
DigiKey Part Number | 1597-114110168-ND |
Manufacturer | |
Manufacturer Product Number | 114110168 |
Description | SBC 8 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 8 Core 32GB/0GB RAM ARM Cortex-A78AE v8.2 |
Category | RAM Capacity/Installed 32GB/0GB |
Manufacturer Seeed Technology Co., Ltd | Storage Interface eMMC, M.2 |
Series | Video Outputs HDMI |
Packaging Bulk | Ethernet 10 GbE (1), GbE (1) |
Part Status Active | USB USB 2.0 (2), USB 3.0 (4) |
Core Processor ARM Cortex-A78AE v8.2 | RS-232 (422, 485) 2 |
Number of Cores 8 | Watchdog Timer No |
Power (Watts) 45W | Contents Power Supply |
Cooling Type Fan | Operating Temperature -20°C ~ 55°C |
Size / Dimension 7.744" x 7.717" (196.70mm x 196.00mm) | Base Product Number |
Expansion Site/Bus mPCIe, M.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.891,24000 € | 2.891,24 € |
| Unit Price without VAT: | 2.891,24000 € |
|---|---|
| Unit Price with VAT: | 3.498,40040 € |

