
110990066 | |
|---|---|
DigiKey Part Number | 110990066-ND |
Manufacturer | |
Manufacturer Product Number | 110990066 |
Description | CASE ALUM GRAY 4.45"L X 2.76"W |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Gray Split Sides and End Panel(s) 4.449" L x 2.756" W (113.00mm x 70.00mm) X 0.984" (25.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 4.449" L x 2.756" W (113.00mm x 70.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.00mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.27 lb (122.47 g) |

