



SSA-2-1000A | |
|---|---|
DigiKey Part Number | 696-SSA-2-1000A-ND |
Manufacturer | |
Manufacturer Product Number | SSA-2-1000A |
Description | CURRENT SENSOR SHUNT 1000A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 300kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.2% |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 1.6µs |
For Measuring AC/DC | Current - Supply (Max) 40mA (Typ) |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,94000 € | 92,94 € |
| 10 | 69,47500 € | 694,75 € |
| 25 | 63,14560 € | 1.578,64 € |
| 50 | 59,18740 € | 2.959,37 € |
| 100 | 55,82610 € | 5.582,61 € |
| Unit Price without VAT: | 92,94000 € |
|---|---|
| Unit Price with VAT: | 112,45740 € |










