FGC151M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 146
Unit Price: 18,18000 €
Datasheet

Direct


SCS
In Stock: 314
Unit Price: 15,48000 €
Datasheet
Cord (For Mats) 15' (4.57m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGC151M

DigiKey Part Number
SCP437-ND
Manufacturer
Manufacturer Product Number
FGC151M
Description
GROUND CORD FLOOR 15' W/RESIS
Customer Reference
Detailed Description
Cord (For Mats) 15' (4.57m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Cord Length
15' (4.57m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes