Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Dark Blue 50' (15.24m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8247

DigiKey Part Number
1569-8247-ND
Manufacturer
Manufacturer Product Number
8247
Description
TABLE MAT VINYL DARK BLUE 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Dark Blue 50' (15.24m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
50' (15.24m)
Width
3' (0.91m)
Thickness
0.14" (3.56mm)
Color
Dark Blue
Material
Vinyl
Number of Layers
3
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.281,42000 €1.281,42 €
Manufacturers Standard Package
Unit Price without VAT:1.281,42000 €
Unit Price with VAT:1.550,51820 €