


PFSM.100.2 | |
|---|---|
DigiKey Part Number | 486-1177-2-ND - Tape & Reel (TR) 486-1177-1-ND - Cut Tape (CT) 486-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFSM.100.2 |
Description | PTC RESET FUSE 30V 1.1A 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PFSM.100.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 80 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 480 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.289" L x 0.214" W (7.36mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,68720 € | 34,36 € |
| 100 | 0,63390 € | 63,39 € |
| 250 | 0,56976 € | 142,44 € |
| 500 | 0,52540 € | 262,70 € |
| 1.000 | 0,48430 € | 484,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44621 € | 892,42 € |
| 4.000 | 0,41088 € | 1.643,52 € |
| 6.000 | 0,39140 € | 2.348,40 € |
| 10.000 | 0,36803 € | 3.680,30 € |
| 14.000 | 0,36253 € | 5.075,42 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |






