Parametric Equivalent



PFMF.160.2 | |
|---|---|
DigiKey Part Number | 486-PFMF.160.2TR-ND - Tape & Reel (TR) 486-PFMF.160.2CT-ND - Cut Tape (CT) 486-PFMF.160.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFMF.160.2 |
Description | PTC RESET FUSE 8V 1.6A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 35 mOhms |
Series | Resistance - Post Trip (R1) (Max) 99 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.6 A | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 2.8 A | Approval Agency cURus, TUV |
Current - Max 100 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-MSMF160-2 | Bourns Inc. | 8.208 | MF-MSMF160-2CT-ND | 0,60000 € | Parametric Equivalent |


