Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

PFMF.150.2

DigiKey Part Number
486-3541-2-ND - Tape & Reel (TR)
486-3541-1-ND - Cut Tape (CT)
486-3541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFMF.150.2
Description
PTC RESET FUSE 6V 1.5A 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
SCHURTER Inc.
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
120 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.033" (0.85mm)
Current - Trip (It)
3 A
Approval Agency
cURus, TUV
Current - Max
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NANOSMDC150F-2Littelfuse Inc.23.018NANOSMDC150F-2CT-ND0,52000 €Similar
NANOSMDC200F-2Littelfuse Inc.13.018NANOSMDC200F-2CT-ND0,66000 €Similar
MF-MSMF150-2Bourns Inc.143MF-MSMF150-2CT-ND0,60000 €Parametric Equivalent
MF-MSMF150/8X-2Bourns Inc.1.882118-MF-MSMF150/8X-2CT-ND0,54000 €Parametric Equivalent
In-Stock: 1.152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,49800 €2,49 €
100,46100 €4,61 €
500,38180 €19,09 €
1000,35230 €35,23 €
2500,31672 €79,18 €
5000,29212 €146,06 €
1.0000,26934 €269,34 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €