
FMW-65-0005 | |
|---|---|
DigiKey Part Number | 486-3626-ND |
Manufacturer | |
Manufacturer Product Number | FMW-65-0005 |
Description | LINE FILTER 250V/440VAC 20A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A 250V, 440V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FMW-65-0005 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Bag | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Wye) | Termination Style Quick Connect |
Configuration Single Stage | Inductance 150µH |
Voltage - Rated AC 250V, 440V | Base Product Number |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,16000 € | 39,16 € |
| 10 | 31,96000 € | 319,60 € |
| 30 | 29,00667 € | 870,20 € |
| 50 | 27,72620 € | 1.386,31 € |
| 100 | 26,07720 € | 2.607,72 € |
| 250 | 25,02956 € | 6.257,39 € |
| Unit Price without VAT: | 39,16000 € |
|---|---|
| Unit Price with VAT: | 47,38360 € |

