
FMER-G62P-2517 | |
|---|---|
DigiKey Part Number | 486-5661-ND |
Manufacturer | |
Manufacturer Product Number | FMER-G62P-2517 |
Description | LINE FLTR 1200VDC 25A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 25 A 1200V (1.2kV) Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMER-G62P-2517 Models |
Category | Current 25 A |
Manufacturer SCHURTER Inc. | Applications Photovoltaic Inverter |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,76000 € | 109,76 € |
| 10 | 89,57000 € | 895,70 € |
| 25 | 82,59760 € | 2.064,94 € |
| 50 | 79,55060 € | 3.977,53 € |
| Unit Price without VAT: | 109,76000 € |
|---|---|
| Unit Price with VAT: | 132,80960 € |

