
FMBC-0927-1210 | |
|---|---|
DigiKey Part Number | 486-5665-ND |
Manufacturer | |
Manufacturer Product Number | FMBC-0927-1210 |
Description | LINE FILTER 480VAC 12A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 12 A 480V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMBC-0927-1210 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications General Purpose |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Inductance 5.5mH |
Voltage - Rated AC 480V | Base Product Number |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,08000 € | 185,08 € |
| Unit Price without VAT: | 185,08000 € |
|---|---|
| Unit Price with VAT: | 223,94680 € |

