
FMAC-0954-H110 | |
|---|---|
DigiKey Part Number | 486-4483-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0954-H110 |
Description | LINE FILTER 480/520VAC 110A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 110 A 480V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0954-H110 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications Photovoltaic Inverter |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bag | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Single Stage | Inductance 700µH |
Voltage - Rated AC 480V, 520V | Base Product Number |
Current 110 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,24000 € | 548,24 € |
| 10 | 483,52900 € | 4.835,29 € |
| Unit Price without VAT: | 548,24000 € |
|---|---|
| Unit Price with VAT: | 663,37040 € |

