



DC12.5122.101 | |
|---|---|
DigiKey Part Number | 486-5793-ND |
Manufacturer | |
Manufacturer Product Number | DC12.5122.101 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DC12.5122.101 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer SCHURTER Inc. | Termination Quick Connect - 0.250" (6.3mm) |
Series | Features Shielded, V-Lock Notch |
Packaging Bag | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Part Status Active | Base Product Number |
Connector Type Receptacle, Male Pins - Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| 10 | 27,41600 € | 274,16 € |
| 30 | 25,37133 € | 761,14 € |
| 50 | 24,47360 € | 1.223,68 € |
| 100 | 23,30660 € | 2.330,66 € |
| 250 | 21,84924 € | 5.462,31 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 39,02250 € |

