
CD34.4199.151 | |
|---|---|
DigiKey Part Number | CD34.4199.151-ND |
Manufacturer | |
Manufacturer Product Number | CD34.4199.151 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CD34.4199.151 Models |
Category | Mounting Type Panel Mount, Flange |
Manufacturer SCHURTER Inc. | Termination Quick Connect - 0.189" (4.8mm) |
Series | Features Voltage Selector |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 67.50mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades - Module | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Switch Features Switch On-Off | Base Product Number |
Accomodates a Fuse Yes (Fuse Not Included) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,69900 € | 836,99 € |
| Unit Price without VAT: | 83,69900 € |
|---|---|
| Unit Price with VAT: | 101,27579 € |

