Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7100.1063.13 | |
|---|---|
DigiKey Part Number | 486-5945-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1063.13 |
Description | FUSE BOARD MNT 630MA 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1063.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.1 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1163.13 | SCHURTER Inc. | 71 | 486-5914-ND | 2,11000 € | Parametric Equivalent |
| 7100.1163.95 | SCHURTER Inc. | 0 | 486-7100.1163.95CT-ND | 1,92000 € | Parametric Equivalent |
| 7100.1163.96 | SCHURTER Inc. | 0 | 486-7100.1163.96CT-ND | 1,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 5 | 1,65200 € | 8,26 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,26440 € | 63,22 € |
| 100 | 1,16640 € | 116,64 € |
| 300 | 1,02590 € | 307,77 € |
| 500 | 0,96616 € | 483,08 € |
| 1.000 | 0,89029 € | 890,29 € |
| 5.000 | 0,73456 € | 3.672,80 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,40790 € |


